FPM-7151W-P3AE

Advantech
923-FPM7151WP3AE
FPM-7151W-P3AE

Mfr.:

Description:
HMI Displays & Panel PCs 15.6" Industrail Monitor, with PCT touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
RoHS:  
Capacitive
24 V
Serial
1366 x 768
15.6 in
419.7 mm x 269 mm x 47.7 mm
Brand: Advantech
Product Type: Panel PCs
Series: FPM-7151W
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 6,75 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8528521000
CAHTS:
8528520000
USHTS:
8528520000
JPHTS:
852852000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 084,02 € 1 084,02 €