PCM-26R2EI-MAE

Advantech
923-PCM26R2EIMAE
PCM-26R2EI-MAE

Mfr.:

Description:
Interface Modules 2Port, EtherNet/IP, Hilscher FB mPCIe,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Communication Modules
EtherNet/IP
2 Port
100 Mb/s
Ethernet, mPCIe
3.3 V
3.3 V
PCM-26R2EI
Brand: Advantech
Dimensions: 50 mm x 30 mm x 12.4 mm
Operating Supply Current: 650 mA
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: