PPC-3151-650AE

Advantech
923-PPC3151650AE
PPC-3151-650AE

Mfr.:

Description:
HMI Displays & Panel PCs 15" LED,PCT,Fanless,Intel Core i5-6300U (Bare Chassis Needs Configuration Before Order)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fanless
Intel
Core i5-6300U
FHD TFT LCD
2.4 GHz
16 GB
0 GB
3 MB
9 V to 32 V
391.4 mm x 312.5 mm x 55.35 mm
Brand: Advantech
Memory Size: 16 GB
Memory Type: DDR4-1866/2133
Power Consumption: 60 W
Product Type: Panel PCs
Series: PPC-3151
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 6,173 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: