RSB-4411CD-PNA1E

Advantech
923-RSB-4411CD-PNA1E
RSB-4411CD-PNA1E

Mfr.:

Description:
Single Board Computers NXP iMX6 Dual Core/1GB DDR 0-60

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RSB-4411
3.5 in
Freescale
i.MX 6
ARM Cortex A9
1 GHz
1 GB
1 GB
12 V, 19 V, 24 V
0 C
+ 60 C
146 mm x 102 mm x 20 mm
Brand: Advantech
Flash: 4 GB
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: