TPC-1251H-E3AE

Advantech
923-TPC1251HE3AE
TPC-1251H-E3AE

Mfr.:

Description:
HMI Displays & Panel PCs 12" XGA TPC, Atom E3827 1.75 GHz 4G, tr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Intel
Atom E3827
1.75 GHz
4 GB
0 GB
24 V
- 20 C
+ 60 C
311.8 mm x 238 mm x 57.2 mm
Brand: Advantech
Memory Size: 4 GB
Memory Type: DDR3L
Power Consumption: 45.6 W
Product Type: Panel PCs
Series: TPC-1251
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: