UPOS-3150-RHB0E

Advantech
923-UPOS-3150-RHB0E
UPOS-3150-RHB0E

Mfr.:

Description:
Embedded Box Computers 15 , Resis T/S, J1900, Black, 2G RAM, 64G SSD, no OS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Embedded Box Computers
Intel
Celeron J1900
2.42 GHz
2 GB
0 GB
100 VAC to 240 VAC
Serial
0 C
+ 40 C
394 mm x 361 mm x 356 mm
Brand: Advantech
Memory Size: 2 GB
Memory Type: DDR
On-Board Storage Size: 64 GB
On-Board Storage Type: SSD
Series: UPOS-315
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: