WISE-4050-B

Advantech
923-WISE-4050-B
WISE-4050-B

Mfr.:

Description:
I/O Modules Industrial WiFi; 2.4GHz I/O module; 4DI+4DO (WPA2 security; MQTT, Modbus/TCP; Data logger; Peer-to-Peer (P2P))

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Wireless Remote I/O Modules
10 V to 30 V
3 mA
30 V
400 mA
DC
Brand: Advantech
Isolation: Isolated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 88

Stock:
88
Can Dispatch Immediately
On Order:
178
Expected 12/10/2026
166
Expected 10/11/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,82 € 133,82 €