A33003LLUATR

Allegro MicroSystems
250-A33003LLUATR
A33003LLUATR

Mfr.:

Description:
Board Mount Motion & Position Sensors ROTARY ON-AXIS ANGLE SENSOR, SPI/SENT/PWM, LIN, 5V PROG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
PWM, SENT
13 mA
4.5 V
5.5 V
+ 150 C
- 40 C
TSSOP-14
SMD/SMT
Position
Reel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit, 15 bit
Series: A33003
Factory Pack Quantity: 4000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sensors

Allegro Microsystems Current Sensors are advanced ICs that achieve high efficiency and power density in designs. The Current Sensors are fully integrated solutions designed to make design-in easy. Allegro’s current sensors include fast over-current detection in addition to a precision analog output. Additionally, the current sensors offer a high voltage with excellent isolation ratings of up to 1100Vrms. The devices are ideal for residential and industrial solar inverter applications.

0A to 50A Integrated Current Sensors ICs

Allegro MicroSystems 0A to 50A Current Sensor ICs with Integrated Conductor is a fully integrated, high-isolation current sensor solution with very low resistance. The 0A to 50A Current Sensor ICs do not require external isolation components and deliver up to 4800VRMS galvanic isolation.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
2,24 € 26 880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.