CT110PDV-HD6

Allegro MicroSystems
462-CT110PDV-HD6
CT110PDV-HD6

Mfr.:

Description:
Board Mount Current Sensors CT110PDV-HD6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
10 A
Current Sense
20 us
0.5 %
200 kHz
2.7 V to 5.5 V
Analog
Brand: Allegro MicroSystems
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: DFN-6
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: CT110
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: XtremeSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT110 XtremeSense® Sensors

Allegro MicroSystems CT110 XtremeSense® Sensors are high linearity and high-resolution contact current sensor with isolation. The CT110 Sensors are designed with patented state-of-the-art XtremeSense TMR technology resulting in high performance. The CT110 measures the current flowing through the DFN package via its integrated Current-Carrying Conductor (CCC) and converts it to an analog ratio-metric output voltage representing the current. Additionally, the CT110 delivers superior performance with a typical total output error of less than ±0.5% and the capability of sensing current as low as 5mA, providing unmatched resolution.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
1,17 € 5,85 €
1,05 € 10,50 €
1,01 € 50,50 €
0,963 € 96,30 €
0,869 € 434,50 €
0,832 € 832,00 €
0,808 € 1 616,00 €
Full Reel (Order in multiples of 3000)
0,795 € 2 385,00 €