CT8150PC-IS3

Allegro MicroSystems
462-CT8150PC-IS3
CT8150PC-IS3

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 1D X-AXIS LINEAR TMR SENSOR, ANA OUT, SELF CYCLE, SOT23-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
1.3 uA
20 mA
- 8 mT to 8 mT
1.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-3
CT815
Reel
Cut Tape
Brand: Allegro MicroSystems
Output Type: Analog
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT815x Integrated Omnipolar TMR Analog Sensors

Allegro MicroSystems CT815x Integrated Omnipolar Tunnel Magnetoresistance (TMR) Analog Sensors provide a monolithic solution for superior sensing performance in consumer and industrial applications. The CT815x sensors offer magnetic operation over temperature and linear sample and hold (S&H) analog output voltage with a sampling frequency of 100Hz. For applications that require an ultra-small form factor and low profile, the CT815x sensors are assembled in a 4-lead LGA package. The CT8150 variant is available in an industry-standard 3-lead SOT-23 package, while the CT8152 version comes in a 5-lead SOT-23 package to support high-volume manufacturing.

In Stock: 6 854

Stock:
6 854 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,32 € 6,60 €
1,18 € 11,80 €
1,13 € 56,50 €
1,08 € 108,00 €
1,01 € 505,00 €
0,972 € 972,00 €
0,92 € 1 840,00 €
Full Reel (Order in multiples of 3000)
0,886 € 2 658,00 €