AS4C128M16D3LC-12BANTR

Alliance Memory
913-4C12816D3LC12BAT
AS4C128M16D3LC-12BANTR

Mfr.:

Description:
DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, AUTO TEMP - Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
2 Gbit
16 bit
800 MHz
FBGA-96
128 M x 16
225 ps
1.283 V
1.45 V
- 40 C
+ 105 C
AS4C128M16D3LC-12
Reel
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Supply Current - Max: 96 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320036
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

DDR3/DDR3L Synchronous DRAM

Alliance Memory DDR3/DDR3L Synchronous DRAM (SDRAM) achieves high-speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3/DDR3L DRAM key features, and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source synchronous fashion. These Alliance Memory devices operate with a single 1.35V (-0.067V/+0.1V) (DDR3L) or 1.5V (±0.075V) (DDR3) power supply and are available in BGA packages.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
27,15 € 40 725,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
37,74 €
Min:
1