AS4C128M8D3B-12BCN

Alliance Memory
913-A4C128M8D3B12BCN
AS4C128M8D3B-12BCN

Mfr.:

Description:
DRAM DDR3, 1G, 128M x 8, 1.5V, 78-ball FBGA, 800MHz, Commercial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR3
1 Gbit
8 bit
800 MHz
FBGA-78
128 M x 8
225 ps
1.425 V
1.575 V
0 C
+ 95 C
AS4C128M8D3B
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 242
Subcategory: Memory & Data Storage
Supply Current - Max: 72 mA
Unit Weight: 3,414 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320032
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,72 € 13,72 €
12,74 € 127,40 €
12,34 € 308,50 €
12,04 € 602,00 €
11,37 € 1 137,00 €
11,08 € 2 681,36 €
10,91 € 5 280,44 €