AS7C164A-15PIN

Alliance Memory
913-AS7C164A-15PIN
AS7C164A-15PIN

Mfr.:

Description:
SRAM 64K 5V 8K x 8 FAST Asynch SRAM IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
64 kbit
8 k x 8
15 ns
Parallel
5.5 V
4.5 V
140 mA
- 40 C
+ 85 C
Through Hole
PDIP-28
Tube
Brand: Alliance Memory
Memory Type: SDR
Product Type: SRAM
Series: AS7C164A-15
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542320000
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Fast Asynchronous SRAM Devices

Alliance Memory Fast Asynchronous Static Random Access Memory (SRAM) devices are high-performance CMOS SRAMs designed for performance and reliability. These devices are ideal for memory applications where fast data access and simple interfacing are desired. The Fast Asynchronous SRAM modules feature low power consumption. These devices support the full range of 1.6V and 5V asynchronous SRAMs used with mainstream Digital Signal Processors (DSPs) and microcontrollers. Typical applications include commercial products, consumer products, industrial products, and medical products.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,93 € 6,93 €
6,46 € 64,60 €
6,25 € 187,50 €
5,96 € 357,60 €
4,55 € 477,75 €
3,78 € 963,90 €