AS7C31024B-12TCN

Alliance Memory
913-AS7C31024B-12TCN
AS7C31024B-12TCN

Mfr.:

Description:
SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 12ns, Commercial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
12 ns
Parallel
3.6 V
3 V
65 mA
0 C
+ 70 C
SMD/SMT
TSOP-32
Tray
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C31024B-12
Factory Pack Quantity: 156
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,42 € 9,42 €
8,75 € 87,50 €
8,49 € 212,25 €
8,28 € 414,00 €
7,89 € 789,00 €
7,69 € 1 922,50 €
7,58 € 3 547,44 €
7,39 € 8 069,88 €