AS9F14G08SA-45BIN

Alliance Memory
913-AS9F14G08SA45BIN
AS9F14G08SA-45BIN

Mfr.:

Description:
NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Industrial Grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NAND Flash
RoHS:  
SMD/SMT
FBGA-63
4 Gbit
Parallel
4 G x 8
Asynchronous
8 bit
1.7 V
1.95 V
30 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 30 mA
Brand: Alliance Memory
Moisture Sensitive: Yes
Product Type: NAND Flash
Speed: 45 ns
Factory Pack Quantity: 210
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

AS9F Nand Flash Memories

Alliance Memory AS9F Nand Flash Memories features a Nand interface with x8 bus width and pinout compatibility for all densities. The NAND cell of these memories provides the most cost-effective solution for the solid-state mass storage market. These Nand flash memories are divided into blocks that are erased independently to preserve valid data. The AS9F Nand flash memories contain 1024/2048 blocks in the SLC NAND device. These AS9F memories data can be read out at 25ns(3.3V)/45ns(1.8V) cycle time per byte. The Nand flash memories feature a normal status register, fast data copy without external buffering, and an internal buffer to improve the read throughput. These AS9F Nand flash memories operate at -40°C to 85°C industrial temperature range, with a 2.7V to 3.6V power supply range for 3.3V devices and a 1.7V to 1.95V power supply range for 1.8V.

In Stock: 837

Stock:
837 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
6,72 € 67,20 €
6,52 € 163,00 €
6,36 € 318,00 €
6,05 € 605,00 €
6,04 € 1 268,40 €
5,69 € 5 974,50 €