FIT-221-R MC213

Alpha Wire
602-FIT-221-R
FIT-221-R MC213

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221-R MULTICOL BULK/PUR EA

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Polyolefin (PO)
2:1
FIT 221
Brand: Alpha Wire
Chemical Resistant: No
Family: Heat Shrink Tubing
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 121 C
Product: Assortments and Kits
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 60
Subcategory: Wire & Cable Management
Tradename: FIT
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,51 € 15,10 €
1,44 € 36,00 €
1,37 € 82,20 €
1,28 € 153,60 €
1,13 € 339,00 €
1,06 € 572,40 €