FITFLEX3 SL005

Alpha Wire
602-FITFLEX3C
FITFLEX3 SL005

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT FLEX 3 SLATE 100 FT

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Gray (Slate Gray)
Silicone Rubber
5.029 mm (0.198 in)
2.896 mm (0.114 in)
1.7:1
FIT FLEX
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 200 V/mil
Family: Heat Shrink Products
Features: Scrape abrasion resistance
Flammability Rating: UL 224
Maximum Operating Temperature: + 200 C
Maximum Temperature: + 200 C
Minimum Operating Temperature: - 50 C
Minimum Shrink Temperature: + 135 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: FFLEX3 SL005
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2 630,33 € 2 630,33 €