PVC10511/4 CL007

Alpha Wire
602-PVC-105-1-1/4
PVC10511/4 CL007

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 1-1/4in NON-SHK TUBE 50ft SPOOL CLEAR

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Tubing
Polyvinyl Chloride (PVC)
31.8 mm
50 ft
Clear
Brand: Alpha Wire
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: P10511/4 CL007
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
8504904100
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,65 € 219,65 €
219,63 € 1 098,15 €
216,07 € 2 160,70 €
214,86 € 5 371,50 €
210,23 € 10 511,50 €
100 Quote