PVC1058 CL005

Alpha Wire
602-PVC105-8-100CL
PVC1058 CL005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 8AWG NON-SHNK TUBE 100ft SPOOL CLEAR

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Polyvinyl Chloride (PVC)
3.38 mm
100 ft
Clear
Brand: Alpha Wire
Family: Tube
Features: Flexible wire Protection
Packaging: Bulk
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: P1058 CL005
Unit Weight: 388,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,40 € 40,40 €
36,47 € 182,35 €
34,93 € 349,30 €
34,77 € 869,25 €
33,99 € 1 699,50 €
33,69 € 3 369,00 €
33,35 € 8 337,50 €
500 Quote