HGDEST021B

688-HGDEST021B
HGDEST021B

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors VDD 1.8V typ/Single Polar Single Out 2mT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Polarity
3 uA
2 mT
3 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-3
HGDE
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 300
Subcategory: Sensors
Tradename: SENSORING
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501999
CNHTS:
9031809090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: