1200100

Altech
845-1200100
1200100

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit POLYFLEX CONDUIT NW 10 BLK 50M

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Flexible, Convoluted
Nylon
9.9 mm
50 m
Black
IP65, IP68
Brand: Altech
Packaging: Bulk
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Polyflex
Unit Weight: 1,293 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
3926909090
CAHTS:
8536900090
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
245
Expected 07/08/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,91 € 79,91 €
75,76 € 378,80 €
71,59 € 715,90 €
69,23 € 1 730,75 €
69,22 € 3 461,00 €
65,72 € 6 572,00 €