1CR05

Altech
845-1CR05
1CR05

Mfr.:

Description:
Circuit Breakers .5A MCB DCHAR 1pl UL508

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
RoHS:  
1C
500 mA
277 VAC
1 Pole
Handle
0 C
+ 40 C
Non-Illuminated
Brand: Altech
Compliance: UL508
Height: 91.5 mm
Mounting Style: DIN Rail Mount
Product Type: C-Trip Circuit Breakers
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 17.5 mm
Voltage Rating: 277 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536201090
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,09 € 29,09 €
25,00 € 125,00 €
21,24 € 212,40 €
18,44 € 922,00 €
17,18 € 1 718,00 €
16,03 € 4 007,50 €
14,90 € 7 450,00 €
1 000 Quote