2AP3-NB

Altech
845-2AP3-NB
2AP3-NB

Mfr.:

Description:
Switch Actuators PB Oper.No Greem, 22 mm,

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Operator
30 mm Pushbutton Switches
Brand: Altech
Cap Colour: Green
Illumination: Non-Illuminated
Product: Emergency Switch Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 2
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
3,17 € 792,50 €
3,02 € 1 510,00 €
2,95 € 2 950,00 €
2,92 € 7 300,00 €