2C14X51GI

Altech
845-2C14X51GI
2C14X51GI

Mfr.:

Description:
Cartridge Fuses CYL 660vac 2A 14 x 51mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
C
Ceramic Fuses
2 A
Time Delay / Slow Blow
14 mm x 51 mm
690 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Diameter: 14 mm
Indicator Style: Without Indicator
Length: 51 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,68 € 6,68 €
5,94 € 29,70 €
4,31 € 43,10 €
3,59 € 179,50 €
3,55 € 887,50 €
3,37 € 1 685,00 €
3,23 € 3 230,00 €
3,21 € 8 025,00 €