40.703

Altech
845-40703
40.703

Mfr.:

Description:
Barrier Terminal Blocks Terminal Strip, Panel Mount, ATSF16/3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
3 Position
15 mm
63 A
600 V
14 AWG
6 AWG
Wire-to-Wire
2 Row
Panel Mount
Brand: Altech
Contact Material: Copper Alloy
Contact Plating: Nickel
Height: 25.8 mm
Housing Material: Polyamide (PA)
Length: 40 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 40
Subcategory: Terminal Blocks
Termination Style: Screw
Thread Size: M5
Width: 26.3 mm
Wire Gauge: 14 AWG to 6 AWG
Unit Weight: 26,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,17 € 3,17 €
3,16 € 126,40 €
3,14 € 1 632,80 €
3,04 € 3 040,00 €