56.OA43.2121C

Altech
845-56OA432121C
56.OA43.2121C

Mfr.:

Description:
Safety Relays OA5643, 21VDC,2NO/1NC Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Safety Relays
24 VDC
3PST-2NO/1NC
PCB
IP67
Brand: Altech
Coil Resistance: 1.15 kOhms
Current Rating - Max: 8 A
Mounting Style: Through Hole
Product: Safety Relays
Product Type: Safety Relays
Series: OA 5642/43/44 Safety Relay
Factory Pack Quantity: 28
Subcategory: Relays
Switching Voltage: 400 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,24 € 49,24 €
45,44 € 454,40 €
42,91 € 1 201,48 €
40,44 € 2 264,64 €
39,04 € 4 372,48 €
37,28 € 9 394,56 €