ALBKF12-RMBR4-01BPUR-ST

Altech
845-ALB12RMBR401BPUR
ALBKF12-RMBR4-01BPUR-ST

Mfr.:

Description:
Sensor Cables / Actuator Cables Bulkhead Feed-Thru Conn., M12, Rear mt., 4-pos

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Sensor Cables / Actuator Cables
M12
4 Position
No Connector
Female
A Coded
100 mm (3.937 in)
3 A
60 V
Brand: Altech
Jacket Material: Rigid Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,24 € 19,24 €
18,89 € 4 722,50 €
18,37 € 9 185,00 €
2 500 Quote