B100x100T-R

Altech
845-B100100T-R
B100x100T-R

Mfr.:

Description:
Wire Ducting & Raceways Wire Duct,100x100mm,2m lgth(4)

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Thin Slot
Polyvinyl Chloride (PVC)
26 ft
107 mm
104 mm
Brand: Altech
Family: Standard Wiring Duct
Features: Thin Slot Wiring Duct Supplied with Lid
Mounting Method: DIN Mounting Holes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 4
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,93 € 52,93 €
50,35 € 604,20 €
47,08 € 1 318,24 €
46,16 € 2 400,32 €
44,69 € 4 469,00 €
43,95 € 11 075,40 €
500 Quote