B100x60T-R

Altech
845-B10060T-R
B100x60T-R

Mfr.:

Description:
Wire Ducting & Raceways Wire Duct,100x60mm,2m lgth(4)

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Thin Slot
Polyvinyl Chloride (PVC)
26 ft
107 mm
54 mm
Brand: Altech
Family: Standard Wiring Duct
Features: Thin Slot Wiring Duct Supplied with Lid
Mounting Method: DIN Mounting Holes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 4
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,42 € 44,42 €
42,25 € 507,00 €
39,51 € 1 106,28 €
38,73 € 2 013,96 €
37,50 € 3 750,00 €
36,89 € 9 296,28 €
500 Quote