B25x40S-R

Altech
845-B25X40S-R
B25x40S-R

Mfr.:

Description:
Wire Ducting & Raceways Wire Duct,25x40mm,2m lgth(12)

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Standard Slot
Polyvinyl Chloride (PVC)
78 ft
29 mm
41 mm
Brand: Altech
Family: Standard Wiring Duct
Features: Standard Slot Wiring Duct Supplied with Lid
Mounting Method: DIN Mounting Holes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 12
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,06 € 27,06 €
23,70 € 284,40 €
22,67 € 544,08 €
21,94 € 1 316,40 €
21,20 € 2 289,60 €
20,03 € 5 047,56 €
19,44 € 9 797,76 €
1 008 Quote