CAFL4U

Altech
845-CAFL4U
CAFL4U

Mfr.:

Description:
DIN Rail Terminal Blocks 1/4x1 1/4x1 1/4" 35mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Fuse Terminal Block
16 A
600 V
Screw
Gray
Polyamide (PA)
DIN Rail (32, 35)
22 AWG
10 AWG
72 mm
9 mm
50 mm
26210
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Unit Weight: 23,714 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 645

Stock:
1 645
Can Dispatch Immediately
On Order:
7 425
Expected 12/08/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
3,24 € 32,40 €
3,14 € 78,50 €
3,13 € 156,50 €
3,09 € 309,00 €
3,03 € 757,50 €
2,98 € 1 490,00 €