CDL4U(E)L2

Altech
845-CDL4UEL2
CDL4U(E)L2

Mfr.:

Description:
DIN Rail Terminal Blocks AC/DCV indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Voltage Indicator Terminal Block
25 A
600 V
Screw
Green / Yellow
22 AWG
10 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,10 € 4,10 €
2,92 € 29,20 €
2,55 € 63,75 €
2,32 € 116,00 €
2,13 € 213,00 €
1,93 € 482,50 €
1,81 € 905,00 €
1,72 € 1 720,00 €
1,68 € 8 400,00 €