CEM1

Altech
845-CEM1
CEM1

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Accessories UltraCap Ext Mod 1KJ 3A@24V sys DR

Product Attribute Attribute Value Select Attribute
Altech
Product Category: UPS - Uninterruptible Power Supplies - Accessories
RoHS:  
Capacitor Extension Module
CEM
Brand: Altech
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: DC-UPS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
361,40 € 361,40 €
353,39 € 1 766,95 €
347,09 € 3 470,90 €
341,44 € 8 536,00 €
50 Quote