CMB4/10

Altech
845-CMB4/10
CMB4/10

Mfr.:

Description:
DIN Rail Terminal Blocks F/T Term PM 10pl Spring Clamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Mini Feed Through Terminal Block
2 Position
35 A
300 V
Screw
Gray
Polyamide (PA)
Panel Mount
22 AWG
10 AWG
27 mm
74 mm
28 mm
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Unit Weight: 68,113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909009
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,51 € 13,51 €
9,13 € 91,30 €
8,45 € 169,00 €
7,61 € 456,60 €
7,60 € 760,00 €
7,46 € 1 939,60 €
7,30 € 3 650,00 €
7,25 € 7 250,00 €
5 000 Quote