MC-40A/R-DC24V

Altech
845-MC-40A/R-DC24V
MC-40A/R-DC24V

Mfr.:

Description:
Contactors - Electromechanical Reversing Contactor, 40A, 2x 3 pole, 24VDC Coil

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Contactors - Electromechanical
2 NO / 2 NC
24 VDC
40 A
DC Type
600 VAC
Brand: Altech
Contact Form: 2 NO / 2 NC
Contact Termination: Screw
IP Rating: IP20
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 5 C
Number of Poles: 3 Position
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Standard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200040
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
354,46 € 354,46 €
339,24 € 3 392,40 €
333,64 € 8 341,00 €