MI-2518 (45)

Altech
845-MI-2518-45
MI-2518 (45)

Mfr.:

Description:
Fixed Terminal Blocks PCB5mm 45Deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
18 Position
5.08 mm
15 A
300 V
30 AWG
14 AWG
PCB Mount
Right
Green
Brand: Altech
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 16.3 mm
Housing Material: Polyamide (PA)
Length: 91.4 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: 45 Deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,01 € 11,01 €
9,12 € 91,20 €
8,19 € 204,75 €
8,06 € 403,00 €
8,02 € 802,00 €
7,78 € 1 945,00 €
7,66 € 3 830,00 €
7,58 € 7 580,00 €