NZ01BC

Altech
845-NZ01BC
NZ01BC

Mfr.:

Description:
Fuse Holders Accessories Fuse,Base Cover, Neozed [1]

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fuse Holders Accessories
NZ
Fuse Holders
Brand: Altech
Current Rating: 2 A to 16 A
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Voltage Rating: 380 VAC to 440 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536908585
JPHTS:
8536100005
MXHTS:
8536908085
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,77 € 442,50 €
1,70 € 850,00 €
1,63 € 1 630,00 €
1,57 € 3 925,00 €
1,52 € 7 600,00 €