RM699BV-3211-85-1012

Altech
845-M699BV3211851012
RM699BV-3211-85-1012

Mfr.:

Description:
Industrial Relays Miniature slim line relay,SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
Through Hole
Industrial Relays
Slimline Interface Relay
Solder Pin
1 Form C (SPDT-NO, NC)
Solder Pin
12 VDC
848 Ohms
30 VAC, 36 VDC
Silver Tin
IP64
28 mm
5 mm
15 mm
Brand: Altech
Current Rating: 50 mA
Power Consumption: 170 mW
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
USHTS:
8536490050
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
8 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,25 € 10,25 €
9,12 € 91,20 €
8,66 € 173,20 €
8,20 € 492,00 €
7,81 € 781,00 €
7,46 € 1 939,60 €
7,20 € 3 600,00 €
6,95 € 6 950,00 €