TL50LBZ2U

Altech
845-TL50LBZ2U
TL50LBZ2U

Mfr.:

Description:
Tower Light Modules Tower Light, 50mm, Lens Module, Buzzer 80db

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Tower Light Modules
Light and Sound Module
Blue
24 VAC/DC
50 mm
Flashing
Intermittent
IP65
Brand: Altech
Height: 68 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Product Type: Tower Light Modules
Sound Pressure Level: 80 dB
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200000
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,78 € 83,78 €
81,74 € 817,40 €
80,15 € 2 003,75 €
79,01 € 3 950,50 €
78,14 € 7 814,00 €
250 Quote