57-07653

Amphenol CONEC
706-57-07653
57-07653

Mfr.:

Description:
Ethernet Cables / Networking Cables ENP-17-1-RKPBU2PEDST4-RKP-ST2PEDBU4-2/GAZ/250/034

Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Cat 5
B17
7 Position
B17
7 Position
Female / Female
2 m (6.562 ft)
24 V, 600 V
Brand: Amphenol CONEC
Current Rating: 3 A, 14 A
Description/Function: Double Ended Connection Cable B17
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SuperCon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: