CS-DSPMHD15MF-015

Amphenol Cables on Demand
523-CSDSPMHD15MF015
CS-DSPMHD15MF-015

Mfr.:

Description:
D-Sub Cables ABLE HD15M/F DBL SHLD 15

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Cables
RoHS:  
Female
15 Position
Male
15 Position
Female / Male
26 AWG
15 in
Gray
Shielded
Brand: Amphenol Cables on Demand
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,75 € 34,75 €
32,72 € 327,20 €
31,55 € 788,75 €
30,39 € 1 519,50 €
29,90 € 2 990,00 €
29,67 € 7 417,50 €
1 000 Quote