10129416-002LF

Amphenol FCI
649-10129416-002LF
10129416-002LF

Mfr.:

Description:
Heavy Duty Power Connectors BK300 WITH OPEN SLOT TYP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
BK300
Connectors
350 A
14 Position
Busbar
600 V
Female
Thermoplastic (TP)
Silver
Copper Alloy
Tray
BarKlip
Brand: Amphenol FCI
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 60
Subcategory: Power Connectors
Unit Weight: 36,513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536694040
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BarKlip® Busbar Connectors

Amphenol Communications Solutions BarKlip® Busbar Connectors are specifically designed for applications requiring a direct pluggable connection to an uninsulated busbar. BarKlip connectors generate very low energy loss, with a maximum resistance of only 0.2mΩ per connector. The BarKlip contact design features fully independent cantilevered beams, which provide a true compliant spring to adjust for variations in bus bar alignments and surface finishes. Amphenol Communications Solutions BarKlip Busbar Connectors feature a low-profile design for use in 1U rack-mounted equipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
480
Expected 29/09/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,61 € 19,61 €
16,68 € 166,80 €
15,63 € 390,75 €
14,76 € 885,60 €
13,98 € 1 677,60 €