PHEC40R-R211LF

Amphenol FCI
649-PHEC40R-R211LF
PHEC40R-R211LF

Mfr.:

Description:
Headers & Wire Housings RT ANGLE RECEPTACLE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Plug Housing
40 Position
1.27 mm (0.05 in)
Solder Pin
Right Angle
Board-to-Board
- 55 C
+ 85 C
Tray
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Gender: Receptacle
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 40
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 853

Stock:
853 Can Dispatch Immediately
Quantities greater than 853 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
4,39 € 43,90 €
3,65 € 91,25 €
3,63 € 145,20 €
3,62 € 434,40 €
3,39 € 949,20 €
3,29 € 1 710,80 €
1 000 Quote