1HE08AA#ABA-C

Amphenol ProLabs
46-1HE08AA#ABA-C
1HE08AA#ABA-C

Mfr.:

Description:
Desktop AC Adapters 65W 20V at 3.25A USB-C Laptop Power Adapter and Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Included
North America
100 VAC to 240 VAC
1 Output
65 W
20 V
3.25 A
Industrial
USB Connector
Barrel Connector
85 %
APA
AC Inlet Type: NEMA 5-15P
Brand: Amphenol ProLabs
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504407007
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Adapters & Cords

Amphenol ProLabs Power Adapters and Cords provide reliable power for a wide range of compatible laptops and electronic devices. These devices are designed for versatility and dependability and offer stable performance and a convenient form factor suited for both office and field environments. The power adapters and cords are compatible with multiple connector types and offer various wattage options. These devices make it easy to match the right adapter to your power requirements.

Availability

Stock: