C-50FCAT6ANB-WE

Amphenol ProLabs
46-C50FCAT6ANBWE
C-50FCAT6ANB-WE

Mfr.:

Description:
Ethernet Cables / Networking Cables 50ft White CAT 6A PVC Ethernet Cable Non-Booted RJ-45 M/M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
15.24 m (50 ft)
Brand: Amphenol ProLabs
Product Type: Ethernet Cables / Networking Cables
Series: NSC
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 82002562
Unit Weight: 1,315 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Assemblies

Amphenol ProLabs Cable Assemblies are robust and compatible with an extensive range of vendors. The comprehensive portfolio features active optical cables (AOC), direct attach cables (DAC), Ethernet cables, splitter cables, Twinax cables, and a wide variety of fiber cables, including patch, fanout, pigtail, trunk, mode conditioning, and bulk. The Ethernet cables include Cat 6 and Cat 6A clear-claw PVC cables that combine durability with a sleek, space-saving design. These cable assemblies offer quick connections and are designed for seamless integration. Amphenol ProLabs Cable Assemblies are compatible with companies such as Aruba Networks®, Cisco®, Dell®, F5 Networks®, Fujitsu®, HP®, IBM®, Intel®, Juniper Networks®, Lenovo®, Netgear®, QLogic®, Ruckus®, Tyco®, and Waystream®.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,55 € 38,55 €
33,76 € 337,60 €
32,31 € 807,75 €
31,26 € 1 563,00 €
30,22 € 3 022,00 €
28,55 € 7 137,50 €
500 Quote