000-6225

Amphenol RF
523-6225
000-6225

Mfr.:

Description:
RF Connectors / Coaxial Connectors TWINAX ST JCK 4HF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
Twinax
Jack (Socket)
Non-Constant
200 MHz
Solder Cup
Straight
Standard
Flange Mount
UG-422/U
Bulk
Body Finish: Silver
Body Material: Brass
Body Style: Flange
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Silver
Contact Termination: Solder
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: Twinax
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 500 V
Part # Aliases: 6225, UG-422/U
Unit Weight: 34,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Twinax Connectors

Amphenol RF Twinax Connectors are used with 78Ω and 95Ω conductor cables and operate from 0MHz to 200MHz. Due to the improved shielding characteristic (>30dB), these connectors are used in balanced low level and high sensitivity circuits. Amphenol RF Twinax Connectors meet the applicable sections of MIL-DTL-3655. They feature keyway polarization to ensure system integrity and prevent signals from being mixed. These connectors are ideal for computer network applications.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,88 € 87,88 €
74,70 € 747,00 €
69,83 € 1 745,75 €
65,77 € 3 288,50 €
65,45 € 6 545,00 €
250 Quote