031-5382

Amphenol RF
523-31-5382
031-5382

Mfr.:

Description:
RF Connectors / Coaxial Connectors TWINAX CONN ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
Twinax
Plug (Pin)
Non-Constant
500 MHz
Clamp
Straight
Bulk
Body Finish: Silver
Body Material: Brass
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Twinax
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 31-5382
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Twinax Connectors

Amphenol RF Twinax Connectors are used with 78Ω and 95Ω conductor cables and operate from 0MHz to 200MHz. Due to the improved shielding characteristic (>30dB), these connectors are used in balanced low level and high sensitivity circuits. Amphenol RF Twinax Connectors meet the applicable sections of MIL-DTL-3655. They feature keyway polarization to ensure system integrity and prevent signals from being mixed. These connectors are ideal for computer network applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,65 € 15 065,00 €
250 Quote