3FAH-NCSJ-C01W6

Amphenol RF
523-3FAHNCSJC01W6
3FAH-NCSJ-C01W6

Mfr.:

Description:
RF Connectors / Coaxial Connectors RF Connector FAKRA Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm Twin C Key Code

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
Connectors
SMB
Jack (Socket)
50 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Belden 7805A, 8216, 83269, 83284, 84316, RG-174, 188, 316, Times LMR-100A
Body Finish: Tin
Body Material: Zinc
Body Style: Straight
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Push On
Insertion Loss: 0.3 dB
Insulation Resistance: 1 GOhms
Isolation: Non-Isolated
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: FAKRA
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 1 675,00 €
2,86 € 2 860,00 €
2,66 € 6 650,00 €