2986-6001

Amphenol / SV Microwave
523-2986-6001
2986-6001

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA F PCB Thru-Hole Conn, R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Right Angle
Standard
Edge Mount
Tray
Body Material: Stainless Steel
Brand: Amphenol / SV Microwave
Contact Plating: Gold
Coupling Mechanism: Threaded
Frequency: 12.4 GHz
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Mounting Type: PCB Mount
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Unit Weight: 8,858 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA Jacks & Plugs

Amphenol SV Microwave SMA Jacks and Plugs are part of Amphenol SV Microwave's precision, high performance RF and Microwave Connector Series. Designed using low reflection stainless steel construction with ¼ - 36 threaded coupling, the SMA Jacks and Plugs are rated at 50Ω impedance and offer excellent electrical performance from DC to 18GHz. The compact size and outstanding mechanically durability make the SMA Jacks and Plugs well-suited for military, satellite, aerospace, industrial, and telecommunication applications.

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

Board-to-Board RF Interconnects

Amphenol / SV Microwave Board-to-Board RF Interconnects are used to transfer signals between PCBs while minimizing RF power loss. These products from Amphenol include two PCB surface-mount male connectors and a female-female adapter, also known as a "bullet". Bullets include both fixed and spring designs, making them suitable for various applications. The spring bullets compress axially while maintaining a near-constant geometry for signal transmission, and they are designed to perform electrically and mechanically within the specified compression range. The board-to-board RF portfolio also features various connector types, including surface mount and thru-hole.

5G Connectors, Adapters & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialise in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, Solderless Edge Launch Connectors, Mini-D RF Connection Systems, and  Solderless PCB Connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military and aerospace applications, depending on the model. 

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
50
Expected 03/09/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,69 € 79,69 €
69,93 € 699,30 €
69,30 € 1 732,50 €
65,99 € 3 299,50 €
63,80 € 6 380,00 €