ADPL40505AATA+T

Analog Devices / Maxim Integrated
700-ADPL40505AATA+T
ADPL40505AATA+T

Mfr.:

Description:
LDO Voltage Regulators 5V, 500mA, Low Noise, CMOS LDO Linear Re

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TDFN-8
500 mA
1 Output
20 uA
1.7 V
5.5 V
70 dB
Adjustable
- 40 C
+ 125 C
60 mV
ADPL40505
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Dropout Voltage - Max: 120 mV
Line Regulation: 0.068 %/V
Load Regulation: 0.078 %
Operating Supply Current: 10 nA
Output Voltage Range: 800 mV to 5 V
Pd - Power Dissipation: 937.9 mW
Product: LDO Voltage Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADPL40505A Low-Dropout (LDO) Linear Regulator

Analog Devices ADPL40505A Low-Dropout (LDO) Linear Regulator is a 5.5V, P-Channel Metal-Oxide Semiconductor (PMOS) LDO linear regulator that delivers up to 500mA of load current. The ADPL40505A features a low-power mode of operation that consumes very low quiescent current from the supply.

In Stock: 1 863

Stock:
1 863 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,575 € 5,75 €
0,519 € 12,98 €
0,456 € 45,60 €
0,427 € 106,75 €
0,417 € 208,50 €
Full Reel (Order in multiples of 2500)
0,354 € 885,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.